ECC17DCKT-S288

Heilind Number:SULECC17DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCKT-S288

Detailed Description

Introducing the ECC17DCKTS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 34 positions, allowing for efficient and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for high-power setups. Its unique loop bellow contact type and straddle orientation offer secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The termination method of card extender and termination plating of matte tin guarantee durability and longevity. With a compact connector height of 15.49 mm and width of 9.4 mm, it is perfect for space-constrained PCB layouts. Trust the ECC17DCKTS288 for your connectivity needs in aerospace, defense, and other hi-rel industries.