ECC17DCKT

Heilind Number:SULECC17DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCKT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCKT

Detailed Description

This ECC17DCKT Board-To-Board PCB Connector, featuring a durable PBT and Phosphor Bronze construction, is designed for high-performance applications. With a current rating of 3A and a contact material of Gold-plated Phosphor Bronze, it ensures reliable conductivity. The connector, with a voltage rating of 700VAC, is suitable for demanding environments. Its two rows and 34 positions provide ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it offers versatility. The straight orientation and loop bellow contact type further enhance its functionality. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance. Perfect for various industries requiring robust connectivity solutions, this ECC17DCKT Connector is a reliable choice for your projects.