| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DCMD-S288 |
ECC17DCMD-S288
| Heilind Number: | SULECC17DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, featuring a 2-row design with a clearance hole mount type, is a reliable choice for high-performance electronic applications. With a current rating of 3 A and a voltage withstand of 700 VAC, this connector ensures secure power transmission. Its 34 gold-plated hairpin contacts on a 2.54 mm pitch guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The connector, with a low profile of just 15.49 mm in height and 9.4 mm in width, offers efficient space utilization on PCBs. Its matte tin termination plating enhances durability. Ideal for demanding board-to-board connections, this ECC17DCMDS288 model is a vital component in electronic assemblies.

