ECC17DCMD

Heilind Number:SULECC17DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCMD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCMD

Detailed Description

Introducing the ECC17DCMD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows with a total of 34 positions, accommodating intricate circuitry with ease. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in demanding environments. The termination method of wire wrap guarantees secure connections, while the gold-plated contacts offer excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh operating conditions. The ECC17DCMD is a must-have component for engineers and manufacturers seeking quality and durability in their electronic assemblies.