ECC17DCMH-S288

Heilind Number:SULECC17DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCMH-S288

Detailed Description

The ECC17DCMH-S288 Board To Board PCB Connector is a reliable solution for high-performance electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the demands of various applications. The connector, designed for female gender and with two rows of 34 positions each, offers efficient connectivity. Its clearance hole mount type and card extender termination method facilitate easy installation. The contact type, Hairpin, and orientation, Straddle, further enhance its functionality. With an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Its matte tin termination plating ensures solderability. Overall, the ECC17DCMHS288 is a versatile component in the realm of PCB connectors, excelling in performance and durability.