| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DCMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULECC17DCMH |
ECC17DCMH
| Heilind Number: | SULECC17DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DCMH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3A, Female, 2 rows, Clearance Hole, Wire Wrap, Gold-plated Phosphor Bronze contacts, 2.54mm pitch, 700VAC, Hairpin contact type, Straight orientation, 34 positions, 14.22mm tail length, -65 - 125°C operating temperature range, .61in height, 9.4mm width, Matte Tin termination plating. This ECC17DCMH connector, a vital component in board-to-board PCB connections, ensures reliable performance in high-stress environments. With its durable construction and high voltage capability, it's ideal for applications requiring secure and efficient data transmission. Trust in its quality to meet your connectivity needs with precision and durability.

