ECC17DCMN-S288

Heilind Number:SULECC17DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCMN-S288

Detailed Description

The ECC17DCMN-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 34 gold-plated hairpin contacts made of phosphor bronze, this connector ensures reliable signal transmission even in harsh environments. It offers a maximum current rating of 3A at 700VAC, making it suitable for power and data-intensive systems. The card extender termination method and matte tin plating on the termination ensure easy and secure installation on PCBs. With an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of industries where durability and performance are essential. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for efficient PCB layout. Trust the ECC17DCMNS288 for seamless connectivity in your critical electronic systems.