ECC17DCMN

Heilind Number:SULECC17DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCMN

Detailed Description

Introducing the ECC17DCMN, a high-performance board-to-board connector designed for reliability in demanding electronic applications. With a sturdy construction of PBT and Phosphor Bronze, this female connector offers a secure connection for critical circuitry. Featuring two rows and 34 positions with a pitch of 2.54mm, it ensures efficient signal transmission. The termination method of wire wrap and contact plating of gold guarantee excellent conductivity. Rated for 700VAC and 3A, it meets stringent voltage and current requirements. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and hairpin contacts allow for easy and secure mating. With a connector height of 15.49mm and width of 9.4mm, it offers compact integration onto PCBs. The matte tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the ECC17DCMN is a dependable solution for your connectivity needs.