ECC17DCMS

Heilind Number:SULECC17DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCMS

Detailed Description

The ECC17DCMS is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and reliable electrical connections. With a 3A amperage rating and 700VAC voltage, it is suitable for power and signal transmission. Its female gender, 2 rows, and side hole mount type offer versatility in installation. The Wire Wrap termination method and gold-plated contacts guarantee secure and low-resistance connections. With Hairpin contact type and straight orientation, it provides efficient signal transmission in a compact form factor. The 34 positions and 2.54mm pitch allow for high-density board-to-board connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in extreme environments. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the ECC17DCMS is a top choice for applications requiring high reliability and performance in PCB connectivity.