| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DCMT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULECC17DCMT-S288 |
ECC17DCMT-S288
| Heilind Number: | SULECC17DCMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DCMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DCMTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability. Its 34 gold-plated Hairpin contacts allow for efficient power and signal transmission, rated for up to 3A and 700VAC. The threaded mount type and card extender termination method offer secure and easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, makes it suitable for space-constrained setups. Whether used in aerospace, defense, or industrial applications, the ECC17DCMTS288 guarantees high performance and longevity.

