ECC17DCMT

Heilind Number:SULECC17DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCMT

Detailed Description

Introducing the ECC17DCMT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliability even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power delivery. The female gender, hairpin contact type, and two rows with 34 positions make it versatile for various connectivity needs. Its threaded mount type and wire wrap termination method guarantee secure and stable installation. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is ideal for critical systems. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on PCBs. Whether used in aerospace, defense, or industrial applications, the ECC17DCMT meets the highest standards for performance and durability.