ECC17DCSD-S288

Heilind Number:SULECC17DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCSD-S288

Detailed Description

Introducing the ECC17DCSDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender-specific design featuring female connectors, this component ensures secure and reliable connections. Boasting two rows with a total of 34 positions, it facilitates complex PCB layouts. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the PBT housing offers durability. Operating at temperatures ranging from -65 to 125 °C and with a maximum voltage of 700 VAC, it meets stringent industrial requirements. The clearance hole mount type and card extender termination method make installation easy. With a pitch of 2.54 mm and a hairpin contact type, signal transmission is efficient. The matte tin termination plating further enhances performance. Whether for aerospace, defense, or telecommunications applications, the ECC17DCSDS288 delivers uncompromising quality.