ECC17DCSI-S288

Heilind Number:SULECC17DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCSI-S288

Detailed Description

Introducing the ECC17DCSIS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, with PBT and Phosphor Bronze construction, offers reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. Featuring two rows of 34 positions on a 2.54mm pitch, it ensures efficient signal transmission. The termination method is through card extender with gold-plated phosphor bronze contacts, guaranteeing optimal conductivity. With a straddle orientation and a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained installations. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C and matte tin termination plating. Perfect for use in aerospace, defense, and industrial applications, the ECC17DCSIS288 sets the standard for performance and reliability in connectivity solutions.