ECC17DCSI

Heilind Number:SULECC17DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCSI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCSI

Detailed Description

This female board-to-board PCB connector, with SKU ECC17DCSI, ensures reliable power and signal transmission in demanding environments. Featuring PBT and phosphor bronze construction with gold contact plating, it guarantees excellent conductivity and durability. With 17 positions and a 2.54mm pitch, it offers high-density connectivity. The threaded mounting and through-hole termination method ensure secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for various applications. The hairpin contact type and straight orientation make it easy to install and use. Additionally, with a compact size, measuring .61 inches in height and 9.4mm in width, it's space-efficient. Designed for performance, this connector is ideal for critical electronic systems.