ECC17DCSN-S288

Heilind Number:SULECC17DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCSN-S288

Detailed Description

Introducing the ECC17DCSNS288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contact pins, this connector ensures optimal conductivity and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power and data-intensive systems. The hairpin contact type and straddle orientation provide secure and stable connections, while the 34 positions and 2.54mm pitch offer versatility in circuit design. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating guarantees long-term durability. Perfect for high-speed data transfer and power distribution, the ECC17DCSNS288 is an essential component for cutting-edge electronic devices.