ECC17DCSN

Heilind Number:SULECC17DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:17
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCSN

Detailed Description

Introducing the ECC17DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and hairpin contact type make it versatile for various connection needs. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating offers corrosion resistance. With a pitch of 2.54mm and 17 positions, it allows for precise and secure mating. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. The ECC17DCSN is the perfect choice for high-reliability electronic systems.