ECC17DCSS-S288

Heilind Number:SULECC17DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCSS-S288

Detailed Description

Introducing the ECC17DCSS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 34 positions, it offers ample connectivity options while maintaining a compact design. The female gender, side hole mount type, and card extender termination method make installation easy and efficient. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while a matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for use in diverse environments. Its hairpin contact type and straddle orientation further enhance performance. With a connector height of 15.49mm and width of 9.4mm, it provides a sleek and space-saving solution for your PCB connectivity needs. Trust the ECC17DCSSS288 for seamless and secure board-to-board connections in your electronic systems.