ECC17DCSS

Heilind Number:SULECC17DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCSS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCSS

Detailed Description

Introducing the ECC17DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 17 positions, this connector offers reliable connectivity in compact spaces. Featuring a female gender and straight orientation, it is perfect for side-hole mounting with a termination method of through-hole soldering. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for harsh environments. Its hairpin contact type and matte tin termination plating further enhance its performance and longevity. With a tail length of 4.06mm and a low profile of 15.49mm, it provides efficient PCB connectivity without compromising space. Ideal for industrial, aerospace, and communication systems, the ECC17DCSS guarantees high reliability and signal integrity.