ECC17DCST-S288

Heilind Number:SULECC17DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCST-S288

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, with SKU ECC17DCST-S288, is a high-performance component designed for precision electronic connections. Featuring a female gender and two rows of contacts, it offers reliable signal transmission in various applications. The threaded mount type and card extender termination method ensure secure and stable installation. Constructed with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards for power and signal integrity. The hairpin contact type, straddle orientation, and 34 positions accommodate complex PCB layouts with ease. Its tail length of 3.68mm (.145 in) and compact dimensions of .61in (15.49mm) height and 9.4mm (.37 in) width make it suitable for space-constrained designs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environmental conditions. The termination plating of matte tin ensures durability and longevity. This connector belongs to the hi-rel category, making it a dependable choice for mission-critical systems. Upgrade your electronic assemblies with the ECC17DCSTS288, where top-tier performance meets uncompromising quality.