ECC17DCTH-S288

Heilind Number:SULECC17DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCTH-S288

Detailed Description

Introducing the ECC17DCTHS288, a high-performance board-to-board connector designed for demanding applications. With a compact pitch of 2.54mm and two rows for enhanced connectivity, this female connector features 34 gold-plated hairpin contacts made of durable phosphor bronze, ensuring reliable signal transmission at a voltage rating of 700 VAC and an amperage of 3A. The clearance hole mount type and card extender termination method offer easy installation and secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, this connector is RoHS compliant and is the perfect choice for high-reliability applications where performance and durability are paramount.