ECC17DCTH

Heilind Number:SULECC17DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCTH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCTH

Detailed Description

The ECC17DCTH is a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a female gender with two rows of contacts, this connector is engineered for seamless integration. With a termination method of thru-hole and contact material made of durable phosphor bronze plated with gold, it ensures reliable conductivity. The 2.54mm pitch and hairpin contact type further enhance its efficiency. Operating at voltages up to 700 VAC and amperages of 3A, it offers robust performance. With 34 positions and a clearance hole mount type, installation is convenient. The connector's -65 to 125°C operating temperature range and matte tin termination plating make it suitable for a wide range of environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet sturdy. Whether used in industrial machinery, telecommunications, or aerospace applications, the ECC17DCTH guarantees secure and efficient board-to-board connections.