ECC17DCTI-S288

Heilind Number:SULECC17DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCTI-S288

Detailed Description

The ECC17DCTI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with threaded mounting, this connector ensures secure and reliable connections. It is specifically engineered for use with card extenders, making it ideal for various electronic devices. The female gender, hairpin contact type, and straddle orientation offer versatility in connectivity. With 34 positions and a pitch of 2.54mm, it allows for efficient signal transmission. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity and longevity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating guarantees excellent performance. With a compact design measuring only .61 inches in height and 9.4mm in width, it saves valuable space on PCBs. Overall, the ECC17DCTIS288 is a reliable and efficient solution for your connectivity needs.