ECC17DCTI

Heilind Number:SULECC17DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCTI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCTI

Detailed Description

The ECC17DCTI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. The connector, with two rows and 34 positions, offers ample connectivity options with a pitch of 2.54mm. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in a wide range of industries. The straight orientation and hairpin contact type make for easy and efficient mating. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet versatile. The termination plating with matte tin enhances durability. Overall, the ECC17DCTI guarantees high reliability and performance, making it an ideal choice for critical electronic systems.