ECC17DCTN-S288

Heilind Number:SULECC17DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCTN-S288

Detailed Description

Introducing the ECC17DCTNS288, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and a two-row configuration, this connector offers 34 positions for seamless connectivity. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The hairpin contact type and card extender termination method guarantee secure and stable connections. Operating flawlessly in extreme conditions ranging from -65 to 125°C, this connector is ideal for rugged environments. Its matte tin termination plating enhances durability, while the straddle orientation and 2.54mm pitch allow for efficient PCB integration. Trust the ECC17DCTNS288 for your mission-critical projects, where performance and reliability are non-negotiable.