ECC17DCTN

Heilind Number:SULECC17DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCTN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCTN

Detailed Description

Introducing the ECC17DCTN, a high-performance female board-to-board PCB connector designed for reliable power transmission. With two rows and 34 positions, this connector offers seamless connectivity in demanding applications. Crafted with PBT and featuring phosphor bronze contacts with gold plating, it ensures optimal signal conductivity. The hairpin contact type and thru-hole termination method guarantee secure attachment. Operating at a voltage of 700 VAC and an amperage of 3 A, this connector is suitable for high-power setups. With a wide operating temperature range of -65 to 125 °C, it excels in both extreme heat and cold. Its compact design, measuring just 9.4mm in width and 15.49mm in height, allows for efficient PCB integration. Trust the ECC17DCTN for robust and dependable board-to-board connections in your electronic systems.