ECC17DCTS-S288

Heilind Number:SULECC17DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCTS-S288

Detailed Description

The ECC17DCTS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 34 positions. Its side-hole mount type and card extender termination method ensure secure installation. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its hairpin contact type and straddle orientation further enhance signal transmission efficiency. The connector's compact size, measuring 9.4mm (.37 in) in width and .61 in (15.49mm) in height, makes it ideal for space-restricted PCB layouts. Tailored for high reliability, it features termination plating with matte tin finish. Whether used in telecommunications, aerospace, or medical equipment, the ECC17DCTSS288 ensures seamless connectivity in demanding environments.