ECC17DCTS

Heilind Number:SULECC17DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCTS

Detailed Description

Introducing the ECC17DCTS, a high-performance board-to-board PCB connector designed for precision and reliability. With a female gender and featuring two rows for enhanced connectivity, this connector boasts a durable construction of PBT and Phosphor Bronze, ensuring longevity and stability in operation. Its contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. The ECC17DCTS is engineered for optimal performance, with a pitch of 2.54mm and a voltage rating of 700VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its straight orientation and hairpin contact type make for efficient and secure connections. With 34 positions and a tail length of 4.32mm, it offers ample versatility in connectivity. The termination method of thru-hole and matte tin plating further enhance its durability and ease of use. Compact yet robust, the ECC17DCTS is perfect for demanding environments, making it a standout choice for professionals in the electronics industry.