| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DCTT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DCTT-S288 |
ECC17DCTT-S288
| Heilind Number: | SULECC17DCTT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DCTT-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC17DCTTS288 connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector is designed for high-power applications. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer secure connections on a 2.54mm pitch. The orientation allows for straddle mounting via threaded inserts, while the Card Extender termination method with matte tin plating ensures easy and durable installation. With 34 positions and a tail length of 3.94mm, this connector is suitable for a wide range of board-to-board and card edge connectivity needs. Operating within a wide temperature range of -65 to 125°C, the ECC17DCTTS288 is a reliable solution for your PCB connection requirements.

