ECC17DCTT

Heilind Number:SULECC17DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCTT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCTT

Detailed Description

The ECC17DCTT is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm and featuring 34 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission. Its threaded mount type and thru-hole termination method guarantee secure installation, while its straight orientation and hairpin contact type optimize connectivity. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, it offers robust performance in diverse environments. The connector's compact design, with dimensions of .61 in height and 9.4 mm width, makes it suitable for space-constrained PCB layouts. Ideal for industrial and commercial electronics, the ECC17DCTT is a dependable solution for achieving high-speed data transfer and power distribution on printed circuit boards.