ECC17DCWD-S288

Heilind Number:SULECC17DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCWD-S288

Detailed Description

The ECC17DCWD-S288 is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female connector has two rows with a total of 34 positions, providing ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. The hairpin contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. The termination plating is matte tin, ensuring corrosion resistance. Classified under hi-rel connectors, the ECC17DCWDS288 is a premium solution for aerospace, defense, and other high-reliability applications.