ECC17DCWD

Heilind Number:SULECC17DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCWD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCWD

Detailed Description

The ECC17DCWD Board To Board PCB Connector offers reliable connectivity for high-performance electronic systems. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures optimal signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it meets industry standards for power and signal integrity. The connector's hairpin contact type and thru-hole termination method provide secure and durable connections. With 34 positions arranged in 2 rows at a pitch of 2.54mm, it allows for efficient PCB integration. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving connectivity solutions. Ideal for applications in aerospace, defense, and industrial sectors, the ECC17DCWD ensures reliable performance in mission-critical systems.