ECC17DCWH-S288

Heilind Number:SULECC17DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCWH-S288

Detailed Description

Introducing the ECC17DCWHS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it meets the needs of high-power systems. The orientation of the Hairpin contact type in a straddle configuration allows for secure mating. With 34 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method of Card Extender with Matte Tin plating ensures easy installation and durability. Ideal for aerospace, defense, and other hi-rel industries, the ECC17DCWHS288 sets a new standard for performance in connectivity solutions.