ECC17DCWH

Heilind Number:SULECC17DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCWH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCWH

Detailed Description

The ECC17DCWH is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction with PBT and phosphor bronze materials, this female connector offers a secure connection with a clearance hole mount type. It is rated for an amperage of 3A and a voltage of 700VAC, making it suitable for various electronic applications. With two rows and 34 positions, it provides ample connectivity options. The termination method is through-hole, ensuring easy and stable installation. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the hairpin contact type and straight orientation enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, saves space on the PCB. With matte tin termination plating, it offers corrosion resistance for extended durability. The ECC17DCWH is the perfect choice for demanding PCB interconnection needs.