ECC17DCWI

Heilind Number:SULECC17DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCWI

Detailed Description

Introducing SKU ECC17DCWI, a female board-to-board PCB connector designed for high reliability applications. With a pitch of 2.54mm and 34 positions across 2 rows, this connector ensures secure and efficient connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its threaded mount type and thru-hole termination method provide stable attachment to the PCB. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. The straight orientation and hairpin contact type further enhance its reliability. With a tail length of 3.18mm and compact dimensions of 9.4mm in width and 15.49mm in height, it offers versatility in installation. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in various environments. Trust in ECC17DCWI for seamless board-to-board connections in critical electronic systems.