ECC17DCWN-S288

Heilind Number:SULECC17DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCWN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC17DCWN-S288. This high-performance connector features a female gender with two rows, perfect for secure and reliable connections in your electronic devices. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity. The 2.54mm pitch and 34 positions cater to versatile applications. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees durability in challenging environments. The hairpin contact type and straddle orientation offer efficient and space-saving connectivity. With termination through a card extender and matte tin plating, installation is convenient and secure. Ideal for hi-rel applications, this connector meets the highest standards of performance and reliability, making it essential for your PCB assembly needs.