ECC17DCWN

Heilind Number:SULECC17DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCWN

Detailed Description

Introducing the ECC17DCWN, a reliable and high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring a gender-specific female configuration with two rows, this connector ensures secure and efficient mating. Crafted with durable PBT and Phosphor Bronze materials, it offers exceptional conductivity and longevity. The termination method of Thru Hole installation guarantees stability on the PCB. Gold-plated contacts further enhance conductivity while Matte Tin termination plating ensures corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation, along with 34 positions, provide versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for both standard and challenging environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the ECC17DCWN is perfect for space-constrained applications. Whether you're working on consumer electronics or industrial machinery, this connector guarantees reliable performance every time. Elevate your connectivity solutions with the ECC17DCWN.