ECC17DCWS-S288

Heilind Number:SULECC17DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCWS-S288

Detailed Description

The ECC17DCWSS288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a gender specification of female and two rows of 34 positions each, this connector ensures versatility in various applications. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity and stability even in demanding environments. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances soldering efficiency. Featuring a 2.54mm pitch and a voltage rating of 700 VAC, it meets stringent industry standards for electrical performance. Its side hole mount type and card extender termination method make installation convenient. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of operating conditions. Designed for high reliability, the ECC17DCWSS288 is an essential component for any electronic assembly project.