ECC17DCWS

Heilind Number:SULECC17DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCWS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCWS

Detailed Description

The ECC17DCWS is a high-quality Board To Board PCB Connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows and side hole mounting, this connector ensures secure installation on PCBs. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity. The 2.54mm pitch and 34 positions accommodate multiple connections with a voltage rating of 700 VAC, making it suitable for various applications. The Hairpin contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125 °C, it is ideal for demanding environments. The connector's compact design, with a height of .61 inches and width of 9.4mm, saves space on the PCB. The termination method via Thru Hole with matte tin plating ensures durability. Perfect for industrial and commercial use, the ECC17DCWS is a top choice for professionals seeking top-notch connectivity solutions.