ECC17DETH

Heilind Number:SULECC17DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DETH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DETH

Detailed Description

Introducing the ECC17DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and a straight orientation, this connector features two rows with a total of 34 positions, providing ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Its cantilever contact type and thru-hole termination method offer secure and stable connections. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. With a clearance hole mount type and a termination plating of matte tin, it guarantees easy installation and excellent conductivity. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained environments. With an operating temperature range of -65 to 105°C, it is perfect for both standard and harsh operating conditions. Trust the ECC17DETH for seamless and efficient board-to-board connections in your next project.