ECC17DETN

Heilind Number:SULECC17DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DETN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DETN

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU ECC17DETN, offers reliable power transmission with an amperage of 3A and a voltage rating of 700 VAC. Its female gender and two rows of 34 positions ensure versatile connectivity in electronic applications. Featuring a cantilever contact type with gold plating on phosphor bronze contacts, this connector guarantees excellent signal integrity. With a pitch of 2.54mm and straight orientation, it facilitates easy PCB assembly. The termination method is through-hole, with matte tin plating for robust solder joints. Operating efficiently in a wide temperature range from -65 to 105°C, the ECC17DETN is suitable for diverse industrial environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Meeting high-quality standards, this connector is a dependable choice for board-to-board and card edge connections.