ECC17DEYH

Heilind Number:SULECC17DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DEYH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DEYH

Detailed Description

Introducing the ECC17DEYH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact form factor and two rows of 34 female contacts, this connector offers seamless connectivity in tight spaces. The contact material, made of durable phosphor bronze with gold plating, ensures reliable conductivity even in demanding environments. Featuring a clearance hole mount type and thru-hole termination method, installation is quick and hassle-free. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its cantilever contact type and straight orientation further enhance its versatility. With a tail length of 11.18mm and a connector height of 10.95mm, it provides a secure and stable connection. The ECC17DEYH is also designed to withstand extreme temperatures ranging from -65 to 105°C, making it ideal for use in harsh conditions. Trust in this connector for efficient and durable board-to-board connections in your electronic designs.