ECC17DEYN

Heilind Number:SULECC17DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DEYN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DEYN

Detailed Description

The ECC17DEYN is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal conductivity with a low amperage rating of 3A. Its female gender and two rows of contacts offer versatile connectivity options. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards for power delivery. The cantilever contact type and straight orientation provide secure and stable connections. With 34 positions and a tail length of 11.18mm, it accommodates multiple connections with ease. Operating efficiently in temperatures ranging from -65 to 105°C, this connector is suitable for use in harsh environmental conditions. Its termination method through-hole and contact plating with gold ensure long-lasting performance. The Matte Tin termination plating enhances durability and conductivity. Perfect for applications requiring high reliability and performance, the ECC17DEYN is an essential component in any electronic system.