| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DJBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DJBN |
ECC17DJBN
| Heilind Number: | SULECC17DJBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DJBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DJBN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 34 contacts, each crafted from durable phosphor bronze with gold plating for optimum conductivity. The cantilever contact type ensures reliable connections, while the press-fit termination method offers easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector guarantees robust performance in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ECC17DJBN for seamless and secure board-to-board connections in your electronic systems.

