ECC17DJCN

Heilind Number:SULECC17DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DJCN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DJCN

Detailed Description

The ECC17DJCN is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. The cantilever contact type and press-fit termination method guarantee secure and stable connections. This connector, with two rows and 34 positions, is perfect for complex circuit setups. Operating in a wide temperature range from -65 to 125°C, it is highly versatile. The ECC17DJCN is compact with a connector height of 13.97mm and a width of 9.4mm, making it ideal for space-constrained environments. Its matte tin termination plating ensures durability and longevity. Perfect for industrial and commercial use, this connector is a reliable solution for your PCB connectivity needs.