ECC17DJFN

Heilind Number:SULECC17DJFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DJFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DJFN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DJFN

Detailed Description

Introducing the ECC17DJFN board-to-board PCB connector, a high-performance solution designed for female connections in electronic applications. With a rated amperage of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 34 positions each, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The cantilever contact type and press-fit termination method ensure secure and easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the ECC17DJFN for efficient and durable board-to-board connections in your electronic designs.