| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DJWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DJWN |
ECC17DJWN
| Heilind Number: | SULECC17DJWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DJWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DJWN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and a voltage tolerance of 700VAC, it ensures safe and efficient power transmission. The 34-position, dual-row design allows for versatile use in various electronic systems. Utilizing press-fit termination and gold-plated contacts, it guarantees secure and low-resistance connections. With an operating temperature range of -65 to 125°C and a compact form factor of 9.4mm width and 15.49mm height, the ECC17DJWN is ideal for space-constrained applications. Trust in its quality and performance for your connectivity needs.

