ECC17DJXN

Heilind Number:SULECC17DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DJXN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DJXN

Detailed Description

Introducing SKU ECC17DJXN, a high-performance female connector designed for optimal connectivity in electronic systems. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a cantilever contact type with gold plating, it guarantees efficient signal transmission. Boasting a pitch of 2.54mm (.1 in) and accommodating 34 positions across 2 rows, it offers versatile connectivity options. The press-fit termination method and matte tin plating make installation a breeze while ensuring secure connections. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for board-to-board and card edge connections. Trust in the ECC17DJXN for high-quality, high-reliability connectivity in your electronic designs.