ECC17DKAD

Heilind Number:SULECC17DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKAD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DKAD

Detailed Description

Introducing the ECC17DKAD, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a compact pitch of 2.54mm (.1 in) and a total of 34 positions across 2 rows, this connector offers versatile connectivity options while ensuring efficient space utilization. Featuring durable PBT housing and Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and corrosion resistance, even in harsh environments. The cantilever contact type and clearance hole mount provide secure and stable connections, while the matte tin termination plating offers solderability and longevity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is compact yet robust, making it ideal for use in various electronic devices and systems. Upgrade your connectivity solutions with the ECC17DKAD connector and experience seamless performance like never before.