ECC17DKAN

Heilind Number:SULECC17DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKAN

Detailed Description

Introducing the ECC17DKAN, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Crafted with premium materials, this connector features a blend of PBT and Phosphor Bronze, ensuring durability and efficient conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for a wide range of applications. The female gender, 2-row design with 34 positions, and 2.54mm pitch offer versatility in connectivity. Its cantilever contact type and right-angle orientation facilitate easy insertion and secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance even in harsh environments. The gold-plated contacts and matte tin termination further enhance its longevity. Measuring at 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust the ECC17DKAN for high-reliability connections in your electronic systems.