| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DKAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULECC17DKAS |
ECC17DKAS
| Heilind Number: | SULECC17DKAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DKAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, ECC17DKAS. Designed for high-performance applications, this female connector features two rows of 34 cantilever contacts plated with gold for optimal conductivity. With a 2.54mm pitch and 700VAC voltage rating, it ensures reliable power and signal transmission. The side hole mount type and through-hole termination method offer secure and easy installation. Constructed with rugged materials, including Phosphor Bronze contacts, it operates flawlessly in temperatures ranging from -65 to 125°C. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet durable solution for your connectivity needs. Trust in the ECC17DKAS for seamless board-to-board connections in demanding environments.

